
BCX53-16E6433 | |
|---|---|
DigiKey Part Number | 2156-BCX53-16E6433-ND |
Manufacturer | |
Manufacturer Product Number | BCX53-16E6433 |
Description | TRANS 80V 1A PG-SOT89-4-2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 80 V 1 A 125MHz 2 W Surface Mount PG-SOT89-4-2 |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 125MHz |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package PG-SOT89-4-2 |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 50mA, 2V |
| Bulk: | 21468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 358 | 2,72974 Kč | 6 436,73 Kč |
| Unit Price without VAT: | 2,72974 Kč |
|---|---|
| Unit Price with VAT: | 3,30299 Kč |


