BCX53-16R13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 15
Unit Price: 3,99000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89
SOT-89

BCX53-16R13

DigiKey Part Number
4878-BCX53-16R13TR-ND
Manufacturer
Manufacturer Product Number
BCX53-16R13
Description
TRANS PNP 80V 1A SOT-89
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BCX53-16R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Frequency - Transition
50MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX53-16Diotec Semiconductor04878-BCX53-16CT-ND6,72000 KčParametric Equivalent
BCX53-16-AQDiotec Semiconductor154878-BCX53-16-AQCT-ND3,99000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000 0000,94747 Kč947 470,00 Kč
Unit Price without VAT:0,94747 Kč
Unit Price with VAT:1,14644 Kč