


BCX53-16-AQ | |
|---|---|
DigiKey Part Number | 4878-BCX53-16-AQCT-ND - Cut Tape (CT) 4878-BCX53-16-AQDKR-ND - Digi-Reel® 4878-BCX53-16-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BCX53-16-AQ |
Description | TRANS PNP 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53-16-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,41040 Kč | 60,26 Kč |
| 100 | 2,05570 Kč | 205,57 Kč |
| 250 | 1,88480 Kč | 471,20 Kč |
| 500 | 1,78148 Kč | 890,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,52837 Kč | 2 528,37 Kč |
| 2 000 | 2,26632 Kč | 4 532,64 Kč |
| 3 000 | 2,13263 Kč | 6 397,89 Kč |
| 5 000 | 1,98230 Kč | 9 911,50 Kč |
| 7 000 | 1,89318 Kč | 13 252,26 Kč |
| 10 000 | 1,80654 Kč | 18 065,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


