SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT790ATA

DigiKey Part Number
FZT790ATR-ND - Tape & Reel (TR)
FZT790ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT790ATA
Description
TRANS PNP 40V 3A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 193
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
1016,58700 Kč165,87 Kč
10010,93550 Kč1 093,55 Kč
5008,50798 Kč4 253,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,72640 Kč7 726,40 Kč
2 0007,06891 Kč14 137,82 Kč
3 0006,73382 Kč20 201,46 Kč
5 0006,35731 Kč31 786,55 Kč
7 0006,13430 Kč42 940,10 Kč
10 0005,91764 Kč59 176,40 Kč
25 0005,78875 Kč144 718,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč