Similar
Similar
Similar

BCP5116H6327XTSA1 | |
|---|---|
DigiKey Part Number | BCP5116H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP5116H6327XTSA1 |
Description | TRANS PNP 45V 1A PG-SOT223-4-24 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 125MHz 2 W Surface Mount PG-SOT223-4-24 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 125MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT223-4-24 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5110TA | Diodes Incorporated | 0 | BCP5110TADITR-ND | 2,35577 Kč | Similar |
| BCP51TA | Diodes Incorporated | 1 030 | BCP51CT-ND | 9,66000 Kč | Similar |
| BCP52TA | Diodes Incorporated | 0 | BCP52CT-ND | 9,66000 Kč | Similar |
| BCP53-16T1G | onsemi | 0 | BCP53-16T1GOSCT-ND | 14,70000 Kč | Similar |
| BSP31,115 | Nexperia USA Inc. | 7 000 | 1727-5378-1-ND | 10,07904 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 3,61130 Kč | 25 279,10 Kč |
| Unit Price without VAT: | 3,61130 Kč |
|---|---|
| Unit Price with VAT: | 4,36967 Kč |




