Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP5110TA | |
|---|---|
DigiKey Part Number | BCP5110TADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP5110TA |
Description | TRANS PNP 45V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5110TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35577 Kč | 2 355,77 Kč |
| 2 000 | 2,11125 Kč | 4 222,50 Kč |
| 3 000 | 1,98648 Kč | 5 959,44 Kč |
| 5 000 | 1,84614 Kč | 9 230,70 Kč |
| 7 000 | 1,76296 Kč | 12 340,72 Kč |
| 10 000 | 1,68207 Kč | 16 820,70 Kč |
| 25 000 | 1,50447 Kč | 37 611,75 Kč |
| 50 000 | 1,39472 Kč | 69 736,00 Kč |
| 100 000 | 1,31238 Kč | 131 238,00 Kč |
| Unit Price without VAT: | 2,35577 Kč |
|---|---|
| Unit Price with VAT: | 2,85048 Kč |









