Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJT4030PT1G

DigiKey Part Number
NJT4030PT1GOSTR-ND - Tape & Reel (TR)
NJT4030PT1GOSCT-ND - Cut Tape (CT)
NJT4030PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJT4030PT1G
Description
TRANS PNP 40V 3A SOT223
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NJT4030PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 1V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
160MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
500mV @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1010,96100 Kč109,61 Kč
1007,08260 Kč708,26 Kč
5005,40782 Kč2 703,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,59205 Kč4 592,05 Kč
2 0004,16307 Kč8 326,14 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč