Direct
Similar
Similar
Similar
Similar

BCP51-16,135 | |
|---|---|
DigiKey Part Number | 1727-6387-2-ND - Tape & Reel (TR) 1727-6387-1-ND - Cut Tape (CT) 1727-6387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51-16,135 |
Description | TRANS PNP 45V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP51-16,135 Models |
Category | Power - Max 1 W |
Mfr | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5116H6327XTSA1 | Infineon Technologies | 19 000 | BCP5116H6327XTSA1-ND | 0,17848 Kč | Direct |
| BCP5116TA | Diodes Incorporated | 0 | BCP5116TACT-ND | 0,39000 Kč | Direct |
| 2STN2540 | STMicroelectronics | 553 | 497-5901-1-ND | 0,82000 Kč | Similar |
| BCP51TA | Diodes Incorporated | 2 280 | BCP51CT-ND | 0,39000 Kč | Similar |
| BCP52TA | Diodes Incorporated | 0 | BCP52CT-ND | 0,39000 Kč | Similar |






