
FZT790ATC | |
|---|---|
DigiKey Part Number | 31-FZT790ATCTR-ND - Tape & Reel (TR) 31-FZT790ATCCT-ND - Cut Tape (CT) 31-FZT790ATCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT790ATC |
Description | TRANS PNP 40V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 100 | 11,56150 Kč | 1 156,15 Kč |
| 500 | 8,99596 Kč | 4 497,98 Kč |
| 1 000 | 8,16990 Kč | 8 169,90 Kč |
| 2 000 | 7,47456 Kč | 14 949,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,88981 Kč | 27 559,24 Kč |
| 8 000 | 6,39814 Kč | 51 185,12 Kč |
| 12 000 | 6,14776 Kč | 73 773,12 Kč |
| 20 000 | 5,86647 Kč | 117 329,40 Kč |
| 28 000 | 5,77445 Kč | 161 684,60 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

