Similar
Similar
Similar

BDP948H6433XTMA1 | |
|---|---|
DigiKey Part Number | BDP948H6433XTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDP948H6433XTMA1 |
Description | TRANS PNP 45V 3A PG-SOT223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
Mfr | Power - Max 5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT223-4 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP51TA | Diodes Incorporated | 1 030 | BCP51CT-ND | 0,39000 Kč | Similar |
| FZT1151ATA | Diodes Incorporated | 82 035 | FZT1151ACT-ND | 1,41000 Kč | Similar |
| FZT751QTA | Diodes Incorporated | 13 699 | FZT751QTADICT-ND | 0,83000 Kč | Similar |
| FZT790ATA | Diodes Incorporated | 6 013 | FZT790ACT-ND | 1,31000 Kč | Similar |
| NSS60600MZ4T1G | onsemi | 966 | NSS60600MZ4T1GOSCT-ND | 0,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,37155 Kč | 21 486,20 Kč |
| 8 000 | 4,95797 Kč | 39 663,76 Kč |
| 12 000 | 4,74728 Kč | 56 967,36 Kč |
| 20 000 | 4,51059 Kč | 90 211,80 Kč |
| 28 000 | 4,37046 Kč | 122 372,88 Kč |
| 40 000 | 4,23426 Kč | 169 370,40 Kč |
| Unit Price without VAT: | 5,37155 Kč |
|---|---|
| Unit Price with VAT: | 6,49958 Kč |




