
BCP51-16 | |
|---|---|
DigiKey Part Number | 5399-BCP51-16TR-ND - Tape & Reel (TR) 5399-BCP51-16CT-ND - Cut Tape (CT) 5399-BCP51-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51-16 |
Description | 45V 1.5W 100@150MA,2V 1A PNP SOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,55340 Kč | 255,34 Kč |
| 500 | 1,88646 Kč | 943,23 Kč |
| 1 000 | 1,67081 Kč | 1 670,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,43660 Kč | 3 591,50 Kč |
| 5 000 | 1,29154 Kč | 6 457,70 Kč |
| 7 500 | 1,21755 Kč | 9 131,62 Kč |
| 12 500 | 1,13433 Kč | 14 179,12 Kč |
| 17 500 | 1,08503 Kč | 18 988,02 Kč |
| 25 000 | 1,03708 Kč | 25 927,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


