Bipolar (BJT) Transistor PNP 45 V 1.5 A 1 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP51

DigiKey Part Number
2156-BCP51-488-ND
Manufacturer
Manufacturer Product Number
BCP51
Description
TRANS PNP 45V 1.5A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1.5 A 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-223-4
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 050
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1050
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0506,08942 Kč6 393,89 Kč
Unit Price without VAT:6,08942 Kč
Unit Price with VAT:7,36820 Kč