
BCP51 | |
|---|---|
DigiKey Part Number | 5272-BCP51TR-ND - Tape & Reel (TR) 5272-BCP51CT-ND - Cut Tape (CT) 5272-BCP51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP51 |
Description | TRANS PNP 45V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1.5 W Surface Mount SOT-223-3L |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223-3L |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP51-16 | Shenzhen Slkormicro Semicon Co., Ltd. | 3 504 | 5399-BCP51-16CT-ND | 1,05000 Kč | Parametric Equivalent |
| GSBCP51-16 | Good-Ark Semiconductor | 4 451 | 4786-GSBCP51-16CT-ND | 1,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 100 | 6,95660 Kč | 695,66 Kč |
| 500 | 5,31880 Kč | 2 659,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,79111 Kč | 4 791,11 Kč |
| 2 000 | 4,34659 Kč | 8 693,18 Kč |
| 3 000 | 4,12009 Kč | 12 360,27 Kč |
| 5 000 | 3,86540 Kč | 19 327,00 Kč |
| 7 000 | 3,71458 Kč | 26 002,06 Kč |
| 10 000 | 3,56792 Kč | 35 679,20 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



