
BCP53 | |
|---|---|
DigiKey Part Number | 5272-BCP53TR-ND - Tape & Reel (TR) 5272-BCP53CT-ND - Cut Tape (CT) 5272-BCP53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53 |
Description | TRANS PNP 80V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223-3L |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223-3L |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSBCP53-10 | Good-Ark Semiconductor | 1 450 | 4786-GSBCP53-10CT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,96910 Kč | 296,91 Kč |
| 500 | 2,20480 Kč | 1 102,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,95743 Kč | 1 957,43 Kč |
| 2 000 | 1,74872 Kč | 3 497,44 Kč |
| 3 000 | 1,64225 Kč | 4 926,75 Kč |
| 5 000 | 1,52252 Kč | 7 612,60 Kč |
| 7 000 | 1,45153 Kč | 10 160,71 Kč |
| 10 000 | 1,38251 Kč | 13 825,10 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











