BAT754,215 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Infineon Technologies
In Stock: 23 909
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 26 531
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,62475 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 123 470
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 658 077
Unit Price: 2,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 19
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 217 125
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 35 401
Unit Price: 2,10000 Kč
Datasheet
Diode 30 V 200mA Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT754,215

DigiKey Part Number
1727-4824-2-ND - Tape & Reel (TR)
1727-4824-1-ND - Cut Tape (CT)
1727-4824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT754,215
Description
DIODE SCHOTTKY 30V 200MA TO236AB
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAT754,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,29100 Kč52,91 Kč
1003,31980 Kč331,98 Kč
5002,46810 Kč1 234,05 Kč
1 0002,19261 Kč2 192,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84145 Kč5 524,35 Kč
6 0001,66427 Kč9 985,62 Kč
9 0001,57394 Kč14 165,46 Kč
15 0001,47239 Kč22 085,85 Kč
21 0001,41223 Kč29 656,83 Kč
30 0001,35374 Kč40 612,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč