


MMBD301LT1G | |
|---|---|
DigiKey Part Number | MMBD301LT1GOSTR-ND - Tape & Reel (TR) MMBD301LT1GOSCT-ND - Cut Tape (CT) MMBD301LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD301LT1G |
Description | DIODE SCHOTTKY 30V 200MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 200 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD301LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Capacitance @ Vr, F | 1.5pF @ 15V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,04000 Kč | 10,40 Kč |
| 25 | 0,89880 Kč | 22,47 Kč |
| 100 | 0,75110 Kč | 75,11 Kč |
| 250 | 0,67996 Kč | 169,99 Kč |
| 500 | 0,63708 Kč | 318,54 Kč |
| 1 000 | 0,60150 Kč | 601,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55774 Kč | 1 673,22 Kč |
| 6 000 | 0,53628 Kč | 3 217,68 Kč |
| 9 000 | 0,52554 Kč | 4 729,86 Kč |
| 15 000 | 0,51364 Kč | 7 704,60 Kč |
| 21 000 | 0,50669 Kč | 10 640,49 Kč |
| 30 000 | 0,50000 Kč | 15 000,00 Kč |
| 75 000 | 0,48560 Kč | 36 420,00 Kč |
| 150 000 | 0,47692 Kč | 71 538,00 Kč |
| 300 000 | 0,46977 Kč | 140 931,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |










