BAT54A,235 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32719 Kč
Datasheet

Direct


onsemi
In Stock: 3 535
Unit Price: 3,15000 Kč
Datasheet

Direct


onsemi
In Stock: 667 127
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 42 988
Unit Price: 5,88000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,71484 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 26 396
Unit Price: 6,09000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 668
Unit Price: 8,61000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 137
Unit Price: 9,03000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 25 199
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 378
Unit Price: 4,41000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 830
Unit Price: 4,20000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 950
Unit Price: 2,94000 Kč
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54A,235

DigiKey Part Number
1727-2169-2-ND - Tape & Reel (TR)
1727-2169-1-ND - Cut Tape (CT)
1727-2169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54A,235
Description
DIODE ARR SCHOTTKY 30V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,59600 Kč15,96 Kč
1000,98480 Kč98,48 Kč
5000,70974 Kč354,87 Kč
1 0000,62007 Kč620,07 Kč
2 0000,54396 Kč1 087,92 Kč
5 0000,46133 Kč2 306,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41001 Kč4 100,10 Kč
20 0000,36674 Kč7 334,80 Kč
30 0000,34466 Kč10 339,80 Kč
50 0000,31982 Kč15 991,00 Kč
70 0000,30511 Kč21 357,70 Kč
100 0000,29079 Kč29 079,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč