
BAT54A-AQ | |
|---|---|
DigiKey Part Number | 4878-BAT54A-AQCT-ND - Cut Tape (CT) 4878-BAT54A-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAT54A-AQ |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54A-AQ Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Cut Tape (CT) Bulk | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54A | Diotec Semiconductor | 46 051 | 4878-BAT54ACT-ND | 3,36000 Kč | Parametric Equivalent |
| BAT54A-AQ | Diotec Semiconductor | 2 833 | 4878-BAT54A-AQCT-ND | 2,10000 Kč | Parametric Equivalent |
| BAT54A | Good-Ark Semiconductor | 14 349 | 4786-BAT54ACT-ND | 2,73000 Kč | Parametric Equivalent |
| BAT54A | Shenzhen Slkormicro Semicon Co., Ltd. | 205 790 | 5399-BAT54ACT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,78960 Kč | 19,74 Kč |
| 100 | 0,65720 Kč | 65,72 Kč |
| 250 | 0,59300 Kč | 148,25 Kč |
| 500 | 0,55518 Kč | 277,59 Kč |
| 1 000 | 0,52348 Kč | 523,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81962 Kč | 2 458,86 Kč |
| 6 000 | 0,73073 Kč | 4 384,38 Kč |
| 9 000 | 0,68535 Kč | 6 168,15 Kč |
| 15 000 | 0,63428 Kč | 9 514,20 Kč |
| 21 000 | 0,60401 Kč | 12 684,21 Kč |
| 30 000 | 0,57458 Kč | 17 237,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

