


BAT54A | |
|---|---|
DigiKey Part Number | 5399-BAT54ATR-ND - Tape & Reel (TR) 5399-BAT54ACT-ND - Cut Tape (CT) 5399-BAT54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A |
Description | 30V 1 PAIR COMMON ANODE 1V@100MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,85400 Kč | 8,54 Kč |
| 100 | 0,52280 Kč | 52,28 Kč |
| 500 | 0,37328 Kč | 186,64 Kč |
| 1 000 | 0,32432 Kč | 324,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26149 Kč | 784,47 Kč |
| 6 000 | 0,22958 Kč | 1 377,48 Kč |
| 9 000 | 0,21325 Kč | 1 919,25 Kč |
| 15 000 | 0,19483 Kč | 2 922,45 Kč |
| 21 000 | 0,18391 Kč | 3 862,11 Kč |
| 30 000 | 0,17327 Kč | 5 198,10 Kč |
| 75 000 | 0,14986 Kč | 11 239,50 Kč |
| 150 000 | 0,13537 Kč | 20 305,50 Kč |
| 300 000 | 0,12318 Kč | 36 954,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |





