Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54A-AQ

DigiKey Part Number
4878-BAT54A-AQCT-ND - Cut Tape (CT)
4878-BAT54A-AQTR-ND
Manufacturer
Manufacturer Product Number
BAT54A-AQ
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54A-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54ADiotec Semiconductor46 0514878-BAT54ACT-ND3,36000 KčParametric Equivalent
BAT54A-AQDiotec Semiconductor2 8334878-BAT54A-AQCT-ND2,10000 KčParametric Equivalent
BAT54AGood-Ark Semiconductor14 3494786-BAT54ACT-ND2,73000 KčParametric Equivalent
BAT54AShenzhen Slkormicro Semicon Co., Ltd.205 7905399-BAT54ACT-ND2,10000 KčParametric Equivalent
In-Stock: 2 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
250,78960 Kč19,74 Kč
1000,65720 Kč65,72 Kč
2500,59300 Kč148,25 Kč
5000,55518 Kč277,59 Kč
1 0000,52348 Kč523,48 Kč
Bulk
QuantityUnit PriceExt Price
3 0000,81962 Kč2 458,86 Kč
6 0000,73073 Kč4 384,38 Kč
9 0000,68535 Kč6 168,15 Kč
15 0000,63428 Kč9 514,20 Kč
21 0000,60401 Kč12 684,21 Kč
30 0000,57458 Kč17 237,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč