BAR43A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1 750
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15 000
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 785
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 625
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,11577 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 12 080
Unit Price: 11,55000 Kč
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23

BAR43A-TP

DigiKey Part Number
353-BAR43A-TP-ND
Manufacturer
Manufacturer Product Number
BAR43A-TP
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,71484 Kč2 144,52 Kč
Unit Price without VAT:0,71484 Kč
Unit Price with VAT:0,86496 Kč