
BAT54A-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT54A-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAT54A-HE3_A-08CT-ND - Cut Tape (CT) 112-BAT54A-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-HE3_A-08 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,35080 Kč | 435,08 Kč |
| 500 | 3,26308 Kč | 1 631,54 Kč |
| 1 000 | 2,91158 Kč | 2 911,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46419 Kč | 7 392,57 Kč |
| 6 000 | 2,23856 Kč | 13 431,36 Kč |
| 9 000 | 2,12353 Kč | 19 111,77 Kč |
| 15 000 | 1,99425 Kč | 29 913,75 Kč |
| 21 000 | 1,91767 Kč | 40 271,07 Kč |
| 30 000 | 1,84325 Kč | 55 297,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

