BAS321,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Direct


onsemi
In Stock: 43 733
Unit Price: 2,71000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 212
Unit Price: 6,05000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 987
Unit Price: 3,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,58520 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 740
Unit Price: 3,96000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 63
Unit Price: 2,50000 Kč
Datasheet
Diode 200 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 250mA Surface Mount SOD-323
PESD15VL1BA,115

BAS321,115

DigiKey Part Number
1727-4802-2-ND - Tape & Reel (TR)
1727-4802-1-ND - Cut Tape (CT)
1727-4802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS321,115
Description
DIODE STANDARD 200V 250MA SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS321,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS321-QXNexperia USA Inc.01727-BAS321-QXCT-ND3,55000 KčDirect
BAS21HT1Gonsemi43 733BAS21HT1GOSCT-ND2,71000 KčDirect
BAS21AHT1Gonsemi0BAS21AHT1GOSCT-ND3,55000 KčSimilar
BAS21VMTE-17Rohm Semiconductor10 212846-BAS21VMTE-17CT-ND6,05000 KčSimilar
BAV20WSDiotec Semiconductor9874878-BAV20WSCT-ND3,13000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,87700 Kč18,77 Kč
1001,15330 Kč115,33 Kč
5000,83380 Kč416,90 Kč
1 0000,72973 Kč729,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59668 Kč1 790,04 Kč
6 0000,52935 Kč3 176,10 Kč
9 0000,49495 Kč4 454,55 Kč
15 0000,45626 Kč6 843,90 Kč
21 0000,43332 Kč9 099,72 Kč
30 0000,41099 Kč12 329,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč