Diode 200 V 200mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21VMTE-17

DigiKey Part Number
846-BAS21VMTE-17TR-ND - Tape & Reel (TR)
846-BAS21VMTE-17CT-ND - Cut Tape (CT)
846-BAS21VMTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21VMTE-17
Description
DIODE STANDARD 200V 200MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
UMD2
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
103,65000 Kč36,50 Kč
1002,27740 Kč227,74 Kč
5001,67512 Kč837,56 Kč
1 0001,47949 Kč1 479,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23006 Kč3 690,18 Kč
6 0001,10416 Kč6 624,96 Kč
9 0001,03992 Kč9 359,28 Kč
15 0000,96768 Kč14 515,20 Kč
21 0000,92488 Kč19 422,48 Kč
30 0000,88326 Kč26 497,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč