Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG8S-0231

DigiKey Part Number
Z5275-ND
Manufacturer
Manufacturer Product Number
XG8S-0231
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
XG8S-0231 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Overall Contact Length
0.386" (9.80mm)
Series
Insulation Height
0.098" (2.50mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass, Nickel
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
300V
Termination
Solder
Contact Finish Thickness - Post
5.90µin (0.150µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 054
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,67500 Kč36,75 Kč
1003,11610 Kč311,61 Kč
5002,78056 Kč1 390,28 Kč
1 5002,57281 Kč3 859,22 Kč
6 0002,33288 Kč13 997,28 Kč
10 5002,24253 Kč23 546,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč