
TLP241BP(D4TP1,E | |
|---|---|
DigiKey Part Number | 264-TLP241BP(D4TP1E(OTR-ND - Tape & Reel (TR) 264-TLP241BP(D4TP1E(OCT-ND - Cut Tape (CT) 264-TLP241BP(D4TP1E(ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP241BP(D4TP1,E |
Description | PHOTORELAY; OVP; OTP; VDE, SURFA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 280 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 47,95900 Kč | 479,59 Kč |
| 100 | 37,31550 Kč | 3 731,55 Kč |
| 500 | 32,63930 Kč | 16 319,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 30,33553 Kč | 45 503,29 Kč |
| 3 000 | 29,16601 Kč | 87 498,03 Kč |
| 4 500 | 28,56755 Kč | 128 553,98 Kč |
| 7 500 | 27,89262 Kč | 209 194,65 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |







