Similar
Similar
Similar
Similar
Similar



BAS321-QX | |
|---|---|
DigiKey Part Number | 1727-BAS321-QXTR-ND - Tape & Reel (TR) 1727-BAS321-QXCT-ND - Cut Tape (CT) 1727-BAS321-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS321-QX |
Description | DIODE STANDARD 200V 250MA SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21VMTE-17 | Rohm Semiconductor | 10 212 | 846-BAS21VMTE-17CT-ND | 6,05000 Kč | Similar |
| BAV20WS-AQ | Diotec Semiconductor | 0 | 4878-BAV20WS-AQTR-ND | 0,70999 Kč | Similar |
| BAV21WS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAV21WS-AU_R1_000A1CT-ND | 2,50000 Kč | Similar |
| BAV21WS-G RRG | Taiwan Semiconductor Corporation | 8 740 | 1801-BAV21WS-GRRGCT-ND | 3,96000 Kč | Similar |
| SBAS20HT1G | onsemi | 0 | SBAS20HT1GOSCT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,14800 Kč | 21,48 Kč |
| 100 | 1,31810 Kč | 131,81 Kč |
| 500 | 0,95602 Kč | 478,01 Kč |
| 1 000 | 0,83839 Kč | 838,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68795 Kč | 2 063,85 Kč |
| 6 000 | 0,61187 Kč | 3 671,22 Kč |
| 9 000 | 0,57304 Kč | 5 157,36 Kč |
| 15 000 | 0,52931 Kč | 7 939,65 Kč |
| 21 000 | 0,50339 Kč | 10 571,19 Kč |
| 30 000 | 0,47818 Kč | 14 345,40 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |













