BAS321-QF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 32 372
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 671
Unit Price: 6,09000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,71484 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 566
Unit Price: 3,36000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 740
Unit Price: 3,99000 Kč
Datasheet
Diode 200 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 250mA Surface Mount SOD-323
PESD15VL1BA,115

BAS321-QF

DigiKey Part Number
1727-BAS321-QF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS321-QF
Description
DIODE STANDARD 200V 250MA SOD323
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,42340 Kč21 170,00 Kč
Unit Price without VAT:0,42340 Kč
Unit Price with VAT:0,51231 Kč