Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NSVBAS21HT1G | |
|---|---|
DigiKey Part Number | NSVBAS21HT1GOSTR-ND - Tape & Reel (TR) NSVBAS21HT1GOSCT-ND - Cut Tape (CT) NSVBAS21HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS21HT1G |
Description | DIODE STANDARD 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS21HT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,55600 Kč | 155,60 Kč |
| 500 | 1,08098 Kč | 540,49 Kč |
| 1 000 | 0,94995 Kč | 949,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85231 Kč | 2 556,93 Kč |
| 6 000 | 0,81787 Kč | 4 907,22 Kč |
| 9 000 | 0,81244 Kč | 7 311,96 Kč |
| 15 000 | 0,60644 Kč | 9 096,60 Kč |
| 21 000 | 0,57765 Kč | 12 130,65 Kč |
| 30 000 | 0,54966 Kč | 16 489,80 Kč |
| 75 000 | 0,48817 Kč | 36 612,75 Kč |
| 150 000 | 0,45016 Kč | 67 524,00 Kč |
| 300 000 | 0,41820 Kč | 125 460,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |













