
GSD2004WS-HE3-08 | |
|---|---|
DigiKey Part Number | GSD2004WS-HE3-08GITR-ND - Tape & Reel (TR) GSD2004WS-HE3-08GICT-ND - Cut Tape (CT) GSD2004WS-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004WS-HE3-08 |
Description | DIODE STANDARD 240V 225MA SOD323 |
Customer Reference | |
Detailed Description | Diode 240 V 250mA Surface Mount SOD-323 |
EDA/CAD Models | GSD2004WS-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 240 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSD2004WS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GSD2004WS-HE3_A-08TR-ND | 0,04869 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,61010 Kč | 261,01 Kč |
| 500 | 1,92552 Kč | 962,76 Kč |
| 1 000 | 1,70420 Kč | 1 704,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



