Diode 240 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSD2004WS-E3-08

DigiKey Part Number
112-GSD2004WS-E3-08TR-ND - Tape & Reel (TR)
112-GSD2004WS-E3-08CT-ND - Cut Tape (CT)
112-GSD2004WS-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSD2004WS-E3-08
Description
DIODE STANDARD 240V 225MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 240 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
240 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,06100 Kč50,61 Kč
1003,17700 Kč317,70 Kč
5002,35808 Kč1 179,04 Kč
1 0002,09308 Kč2 093,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75571 Kč5 267,13 Kč
6 0001,58552 Kč9 513,12 Kč
9 0001,49872 Kč13 488,48 Kč
15 0001,40113 Kč21 016,95 Kč
21 0001,34330 Kč28 209,30 Kč
30 0001,28710 Kč38 613,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč