
YC248-FR-0722RL | |
|---|---|
DigiKey Part Number | 13-YC248-FR-0722RLTR-ND - Tape & Reel (TR) 13-YC248-FR-0722RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-FR-0722RL |
Description | RES ARRAY 8 RES 22 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-FR-0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,79640 Kč | 94,91 Kč |
| 50 | 3,35960 Kč | 167,98 Kč |
| 100 | 2,98800 Kč | 298,80 Kč |
| 250 | 2,58108 Kč | 645,27 Kč |
| 500 | 2,32616 Kč | 1 163,08 Kč |
| 1 000 | 2,10925 Kč | 2 109,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,72301 Kč | 8 615,05 Kč |
| 10 000 | 1,59671 Kč | 15 967,10 Kč |
| 15 000 | 1,53182 Kč | 22 977,30 Kč |
| 25 000 | 1,45843 Kč | 36 460,75 Kč |
| 35 000 | 1,41470 Kč | 49 514,50 Kč |
| 50 000 | 1,37197 Kč | 68 598,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








