
TLV376IDR | |
|---|---|
DigiKey Part Number | 296-45064-2-ND - Tape & Reel (TR) 296-45064-1-ND - Cut Tape (CT) 296-45064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV376IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV376IDR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 815µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 19,45800 Kč | 194,58 Kč |
| 25 | 17,61040 Kč | 440,26 Kč |
| 100 | 15,58320 Kč | 1 558,32 Kč |
| 250 | 14,61636 Kč | 3 654,09 Kč |
| 500 | 14,03324 Kč | 7 016,62 Kč |
| 1 000 | 13,78465 Kč | 13 784,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,04628 Kč | 32 615,70 Kč |
| 5 000 | 12,74079 Kč | 63 703,95 Kč |
| 7 500 | 12,58782 Kč | 94 408,65 Kč |
| 12 500 | 12,41835 Kč | 155 229,38 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |










