
LTC6240HS8#PBF | |
|---|---|
DigiKey Part Number | LTC6240HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6240HS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240HS8#PBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 2mA |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SO |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 53,28600 Kč | 532,86 Kč |
| 25 | 48,87680 Kč | 1 221,92 Kč |
| 100 | 44,01550 Kč | 4 401,55 Kč |
| 300 | 41,30293 Kč | 12 390,88 Kč |
| 500 | 40,30034 Kč | 20 150,17 Kč |
| 1 000 | 39,15057 Kč | 39 150,57 Kč |
| 2 500 | 37,93674 Kč | 94 841,85 Kč |
| 5 000 | 37,20525 Kč | 186 026,25 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |










