BAV21WS-AU_R1_000A1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 63
Unit Price: 2,50000 Kč
Datasheet
Diode 200 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21WS-AU_R1_000A1

DigiKey Part Number
3757-BAV21WS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAV21WS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAV21WS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21WS-AU_R1_000A1
Description
DIODE STANDARD 200V 200MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Mfr
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV21WS_R1_00001Panjit International Inc.633757-BAV21WS_R1_00001CT-ND2,50000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,58500 Kč15,85 Kč
1000,97810 Kč97,81 Kč
5000,70492 Kč352,46 Kč
1 0000,61586 Kč615,86 Kč
2 0000,54026 Kč1 080,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,45820 Kč2 291,00 Kč
10 0000,40722 Kč4 072,20 Kč
15 0000,38120 Kč5 718,00 Kč
25 0000,35192 Kč8 798,00 Kč
35 0000,33455 Kč11 709,25 Kč
50 0000,31765 Kč15 882,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč