BAS16J,135 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 596 546
Unit Price: 2,31000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 22 200
Unit Price: 7,56000 Kč
Datasheet

Similar


onsemi
In Stock: 334 216
Unit Price: 2,52000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,60065 Kč

Similar


Diotec Semiconductor
In Stock: 380
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 3 710
Unit Price: 2,73000 Kč
Datasheet
Diode 100 V 250mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16J,135

DigiKey Part Number
1727-4797-2-ND - Tape & Reel (TR)
1727-4797-1-ND - Cut Tape (CT)
1727-4797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16J,135
Description
DIODE STD 100V 250MA SOD323F
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BAS16J,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,10000 Kč21,00 Kč
1001,29560 Kč129,56 Kč
5000,93862 Kč469,31 Kč
1 0000,82249 Kč822,49 Kč
2 0000,72443 Kč1 448,86 Kč
5 0000,61776 Kč3 088,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,55162 Kč5 516,20 Kč
20 0000,49588 Kč9 917,60 Kč
30 0000,46745 Kč14 023,50 Kč
50 0000,43547 Kč21 773,50 Kč
70 0000,41653 Kč29 157,10 Kč
100 0000,39811 Kč39 811,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč