
1SS380VMTE-17 | |
|---|---|
DigiKey Part Number | 846-1SS380VMTE-17TR-ND - Tape & Reel (TR) 846-1SS380VMTE-17CT-ND - Cut Tape (CT) 846-1SS380VMTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS380VMTE-17 |
Description | DIODE STANDARD 80V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS380VMTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 80 V | |
Capacitance @ Vr, F | 5pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 100 | 2,66250 Kč | 266,25 Kč |
| 500 | 1,97046 Kč | 985,23 Kč |
| 1 000 | 1,74640 Kč | 1 746,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03919 Kč | 3 117,57 Kč |
| 6 000 | 1,02890 Kč | 6 173,40 Kč |
| 9 000 | 0,95975 Kč | 8 637,75 Kč |
| 15 000 | 0,89521 Kč | 13 428,15 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











