



MMXZ5246B-TP | |
|---|---|
DigiKey Part Number | 353-MMXZ5246B-TPTR-ND - Tape & Reel (TR) 353-MMXZ5246B-TPCT-ND - Cut Tape (CT) 353-MMXZ5246B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5246B-TP |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 0,98774 Kč | 493,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96717 Kč | 2 901,51 Kč |
| 6 000 | 0,90543 Kč | 5 432,58 Kč |
| 9 000 | 0,63792 Kč | 5 741,28 Kč |
| 15 000 | 0,61734 Kč | 9 260,10 Kč |
| 21 000 | 0,59676 Kč | 12 531,96 Kč |
| 30 000 | 0,40400 Kč | 12 120,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




