74LVC2G17GW-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 102 550
Unit Price: 0,43000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,57932 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 35 523
Unit Price: 0,43000 Kč
Datasheet

Similar


onsemi
In Stock: 10 332
Unit Price: 0,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 259
Unit Price: 0,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,26659 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 350
Unit Price: 4,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,60573 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,30000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G17GW-Q100H

DigiKey Part Number
1727-7364-2-ND - Tape & Reel (TR)
1727-7364-1-ND - Cut Tape (CT)
1727-7364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G17GW-Q100H
Description
IC BUFF NON-INVERT 5.5V 6-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,26800 Kč22,68 Kč
251,99080 Kč49,77 Kč
1001,69030 Kč169,03 Kč
2501,54544 Kč386,36 Kč
5001,45810 Kč729,05 Kč
1 0001,38650 Kč1 386,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29789 Kč3 893,67 Kč
6 0001,25453 Kč7 527,18 Kč
9 0001,23279 Kč11 095,11 Kč
15 0001,20873 Kč18 130,95 Kč
21 0001,19466 Kč25 087,86 Kč
30 0001,18112 Kč35 433,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč