SN74LVC2G17QDCKRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3 962
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 10 332
Unit Price: 2,10000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G17QDCKRQ1

DigiKey Part Number
296-18297-2-ND - Tape & Reel (TR)
296-18297-1-ND - Cut Tape (CT)
296-18297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G17QDCKRQ1
Description
IC BUFF NON-INVERT 5.5V SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G17QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,83200 Kč78,32 Kč
256,99640 Kč174,91 Kč
1006,08940 Kč608,94 Kč
2505,65520 Kč1 413,80 Kč
5005,39312 Kč2 696,56 Kč
1 0005,23669 Kč5 236,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,91150 Kč14 734,50 Kč
6 0004,78121 Kč28 687,26 Kč
9 0004,71594 Kč42 443,46 Kč
15 0004,64364 Kč69 654,60 Kč
21 0004,60137 Kč96 628,77 Kč
30 0004,56074 Kč136 822,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč