MFR Recommended
Direct
Similar
Similar
Similar

SN74LVC2G17DCKRE4 | |
|---|---|
DigiKey Part Number | SN74LVC2G17DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DCKRE4 |
Description | IC BUFF NON-INVERT 5.5V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DCKRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,13513 Kč | 18 405,39 Kč |
| 6 000 | 5,97869 Kč | 35 872,14 Kč |
| 9 000 | 5,90034 Kč | 53 103,06 Kč |
| 15 000 | 5,81352 Kč | 87 202,80 Kč |
| 21 000 | 5,76277 Kč | 121 018,17 Kč |
| 30 000 | 5,71400 Kč | 171 420,00 Kč |
| Unit Price without VAT: | 6,13513 Kč |
|---|---|
| Unit Price with VAT: | 7,42351 Kč |







