Direct
Direct
Direct
Similar
Similar

SN74LVC2G17DCKR | |
|---|---|
DigiKey Part Number | 296-13013-2-ND - Tape & Reel (TR) 296-13013-1-ND - Cut Tape (CT) 296-13013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DCKR |
Description | IC BUFF NON-INVERT 5.5V SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,55320 Kč | 63,83 Kč |
| 100 | 2,17540 Kč | 217,54 Kč |
| 250 | 1,99564 Kč | 498,91 Kč |
| 500 | 1,88730 Kč | 943,65 Kč |
| 1 000 | 1,79827 Kč | 1 798,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68803 Kč | 5 064,09 Kč |
| 6 000 | 1,63410 Kč | 9 804,60 Kč |
| 9 000 | 1,60707 Kč | 14 463,63 Kč |
| 15 000 | 1,57713 Kč | 23 656,95 Kč |
| 21 000 | 1,55963 Kč | 32 752,23 Kč |
| 30 000 | 1,54281 Kč | 46 284,30 Kč |
| 75 000 | 1,50658 Kč | 112 993,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |













