74LVC2G17DW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 137 994
Unit Price: 0,11000 Kč
Datasheet

Direct


onsemi
In Stock: 18 445
Unit Price: 0,09000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,46000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G17DW-7

DigiKey Part Number
74LVC2G17DW-7DITR-ND - Tape & Reel (TR)
74LVC2G17DW-7DICT-ND - Cut Tape (CT)
74LVC2G17DW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G17DW-7
Description
IC BUFF NON-INVERT 5.5V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-363
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G17DW-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,99500 Kč19,95 Kč
251,75560 Kč43,89 Kč
1001,48670 Kč148,67 Kč
2501,35816 Kč339,54 Kč
5001,28004 Kč640,02 Kč
1 0001,21599 Kč1 215,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,13655 Kč3 409,65 Kč
6 0001,09771 Kč6 586,26 Kč
9 0001,07825 Kč9 704,25 Kč
15 0001,05670 Kč15 850,50 Kč
21 0001,04410 Kč21 926,10 Kč
30 0001,03197 Kč30 959,10 Kč
75 0001,00588 Kč75 441,00 Kč
150 0000,99015 Kč148 522,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč