Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G17MDCKREP

DigiKey Part Number
296-22358-2-ND - Tape & Reel (TR)
296-22358-1-ND - Cut Tape (CT)
296-22358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G17MDCKREP
Description
IC BUFF 1.65V SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G17MDCKREP Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
SC-70-6
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ17DFT2G-Qonsemi100 139488-NL27WZ17DFT2G-QCT-ND2,10000 KčParametric Equivalent
SN74LVC2G17DCKRUMW1814518-SN74LVC2G17DCKRCT-ND3,99000 KčParametric Equivalent
In-Stock: 3 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1044,83100 Kč448,31 Kč
2541,04680 Kč1 026,17 Kč
10036,87040 Kč3 687,04 Kč
25035,24304 Kč8 810,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,47222 Kč94 416,66 Kč
6 00030,87539 Kč185 252,34 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč