Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363
SOT-363

NL27WZ17DFT2G-Q

DigiKey Part Number
488-NL27WZ17DFT2G-QTR-ND - Tape & Reel (TR)
488-NL27WZ17DFT2G-QCT-ND - Cut Tape (CT)
488-NL27WZ17DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ17DFT2G-Q
Description
IC BUFF 1.65V
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Buffer, Non-Inverting
Qualification
AEC-Q100
Number of Elements
2
Mounting Type
Surface Mount
Number of Bits per Element
1
Package / Case
6-TSSOP, SC-88, SOT-363
Input Type
Schmitt Trigger
Supplier Device Package
SC-88/SC70-6/SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
251,09200 Kč27,30 Kč
1000,91340 Kč91,34 Kč
2500,82900 Kč207,25 Kč
5000,77734 Kč388,67 Kč
1 0000,73493 Kč734,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65647 Kč1 969,41 Kč
6 0000,63187 Kč3 791,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč