
SN74CBTLV3125PWR | |
|---|---|
DigiKey Part Number | 296-9114-2-ND - Tape & Reel (TR) 296-9114-1-ND - Cut Tape (CT) 296-9114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3125PWR |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3125PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 100 | 5,81220 Kč | 581,22 Kč |
| 250 | 5,39564 Kč | 1 348,91 Kč |
| 500 | 5,14368 Kč | 2 571,84 Kč |
| 1 000 | 4,98325 Kč | 4 983,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,76298 Kč | 9 525,96 Kč |
| 4 000 | 4,62266 Kč | 18 490,64 Kč |
| 6 000 | 4,55240 Kč | 27 314,40 Kč |
| 10 000 | 4,47459 Kč | 44 745,90 Kč |
| 14 000 | 4,42908 Kč | 62 007,12 Kč |
| 20 000 | 4,38534 Kč | 87 706,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |








