
74CBTLV3257PW,118 | |
|---|---|
DigiKey Part Number | 2156-74CBTLV3257PW,118-954-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257PW,118 |
Description | IC MUX/DEMUX 4 X 1:2 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 4 x 1:2 | Base Product Number |
Independent Circuits 4 |
| Bulk: | 3533 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 552 | 11,33891 Kč | 6 259,08 Kč |
| Unit Price without VAT: | 11,33891 Kč |
|---|---|
| Unit Price with VAT: | 13,72008 Kč |



