
SN74CBTLV3251PWR | |
|---|---|
DigiKey Part Number | 296-9129-2-ND - Tape & Reel (TR) 296-9129-1-ND - Cut Tape (CT) 296-9129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3251PWR |
Description | IC MUX/DEMUX 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3251PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 100 | 9,02910 Kč | 902,91 Kč |
| 250 | 8,42104 Kč | 2 105,26 Kč |
| 500 | 8,05526 Kč | 4 027,63 Kč |
| 1 000 | 7,96748 Kč | 7 967,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,50595 Kč | 15 011,90 Kč |
| 4 000 | 7,30179 Kč | 29 207,16 Kč |
| 6 000 | 7,19959 Kč | 43 197,54 Kč |
| 10 000 | 7,08632 Kč | 70 863,20 Kč |
| 14 000 | 7,02013 Kč | 98 281,82 Kč |
| 20 000 | 6,95645 Kč | 139 129,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











