
74HC251D,653 | |
|---|---|
DigiKey Part Number | 1727-6321-2-ND - Tape & Reel (TR) 1727-6321-1-ND - Cut Tape (CT) 1727-6321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC251D,653 |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,15760 Kč | 103,94 Kč |
| 100 | 3,58440 Kč | 358,44 Kč |
| 250 | 3,30760 Kč | 826,90 Kč |
| 500 | 3,14088 Kč | 1 570,44 Kč |
| 1 000 | 3,00397 Kč | 3 003,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,85942 Kč | 7 148,55 Kč |
| 5 000 | 2,77224 Kč | 13 861,20 Kč |
| 7 500 | 2,72859 Kč | 20 464,42 Kč |
| 12 500 | 2,68022 Kč | 33 502,75 Kč |
| 17 500 | 2,65194 Kč | 46 408,95 Kč |
| 25 000 | 2,62474 Kč | 65 618,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





