
DAC161S997RGHR | |
|---|---|
DigiKey Part Number | 296-40022-2-ND - Tape & Reel (TR) 296-40022-1-ND - Cut Tape (CT) 296-40022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC161S997RGHR |
Description | IC DAS/ADC/DAC SPECIAL 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b SPI 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC161S997RGHR Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC | Package / Case 16-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 16-WQFN (4x4) |
Resolution (Bits) 16 b | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,27000 Kč | 133,27 Kč |
| 10 | 102,23400 Kč | 1 022,34 Kč |
| 25 | 94,50880 Kč | 2 362,72 Kč |
| 100 | 85,99970 Kč | 8 599,97 Kč |
| 250 | 82,96316 Kč | 20 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 74,26236 Kč | 334 180,62 Kč |
| Unit Price without VAT: | 133,27000 Kč |
|---|---|
| Unit Price with VAT: | 161,25670 Kč |





